LED Dimming Controller2318141
2318141 - LED Dimming Controller
305-02-688
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
2318141 - LED Dimming Controller
305-02-688
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Beam Angle: 90 ° Colour Temperature: 6500 k Dimmable: Yes Hazardous Area Certification: No Housing Material: Aluminium Body|Polycarbonate Diffuser IP Rating: IP65 Lamp Type: LED Lifespan: 50000 h Product Type: Dimming Controller Standards/Approvals: EN IEC 61000-3- 2:2019|EN IEC 60598-1 Sub Type: Light Remote Voltage: 220 - 240 V ac
Previous Article Number
695547
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 120 Gram
Dimensions (incl. package) 375 x 375 x 150 MM
Customs number 8526.9200-999
UNSPSC (v5.03) 32101503
EAN 5059044301128


