1 min order
LED Buzzer PA L 1-R Yellow Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount23383633055
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- Selectable visual signaling modes: Flashlight, Blinking, Continuous, Rotating
- Selectable blink and flash frequencies. Fits all applications and increases visibility
- Adjustment of the sound pressure level to the application
- Choice out of 70 tones in 32 tone combinations, 4 tones externally selectable
- Multi-voltage power supply
- Meets the requirements of ISO7731
- Optional M12 connection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
586910
Additional information
Country of origin Germany (DE)
Manufacturer Pfannenberg
Gross weight (incl. package) 250 Gram
Dimensions (incl. package) 115 x 100 x 95 MM
Customs number 8531.8080
UNSPSC (v5.03) 46171606
EAN 4061131255079