Business
Private
CHFExc. Vat
LED Bulb 24V 14mA S5.7s 280mcd Yellow10-2J12.1064

10-2J12.1064 - LED Bulb 24V 14mA S5.7s 280mcd Yellow

301-65-228
10-2J12.1064
Manufacturer:EAO

LED Bulb 24V 14mA S5.7s 280mcd Yellow

Image is for illustrative purposes only. Please refer to product description.

10-2J12.1064 - LED Bulb 24V 14mA S5.7s 280mcd Yellow

301-65-228
10-2J12.1064
Manufacturer:EAO

Product specifications
6 mm
280 mcd
Yellow 
24 V
24 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Single LED
  • Long service life
  • Low power consumption
  • For AC and DC
  • Pay attention to polarity with DC (anode is marked with '+')
  • Low power consumption and approx. 25% less light with AC

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 0.6 Gram
Dimensions (incl. package) 15 x 6 x 6 MM
Customs number 8541.4100
UNSPSC (v5.03) 32111503