1 min order
Rechargeable Battery, Lead-Acid, 12V, 4.5Ah, Blade Terminal, 4.8 mmFG20451
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- General purpose batteries
- 6V and 12V monoblocs
- Optimized for discharge up to 20 hours
- 5 years design life in float operation
- Non-spillable and maintenance free
- VRLA AGM and gas recombination technology with 99% internal recombination
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
Article Information
Previous Article Number
970829
Paper catalogue
2016/17 p. 1476
Paper catalogue
2013/14 p. 1043
Additional information
Country of origin China (CN)
Manufacturer Fiamm
Gross weight (incl. package) 1420 Gram
Dimensions (incl. package) 110 x 90 x 78 MM
Customs number 8507.2000
UNSPSC (v5.03) 26111707
EAN 8019887382088