Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
LCR Meter T3LCR Bench USB / RS232 / Handler 100MOhm 10kH 10F 300kHzT3LCR1300

T3LCR1300 - LCR Meter T3LCR Bench USB / RS232 / Handler 100MOhm 10kH 10F 300kHz

302-33-036
T3LCR1300
Manufacturer:Teledyne LeCroy

LCR Meter T3LCR Bench USB / RS232 / Handler 100MOhm 10kH 10F 300kHz

Image is for illustrative purposes only. Please refer to product description.

T3LCR1300 - LCR Meter T3LCR Bench USB / RS232 / Handler 100MOhm 10kH 10F 300kHz

302-33-036
T3LCR1300
Manufacturer:Teledyne LeCroy

Product specifications
Admittance (Y) 
Admittance (Y) 
Capacitance (C) 
Capacitance (C) 
Conductance (G) 
Conductance (G) 
DC Resistance (DCR) 
DC Resistance (DCR) 
Delta Percentage (∆%) 
Delta Percentage (∆%) 
Dissipation Factor (D) 
Dissipation Factor (D) 
Impedance (Z) 
Impedance (Z) 
Inductance (L) 
Inductance (L) 
Phase Angle (θ) 
Phase Angle (θ) 
Quality Factor (Q) 
Quality Factor (Q) 
Reactance (X) 
Reactance (X) 
Resistance (R) 
Resistance (R) 
Susceptance (B) 
Susceptance (B) 
Bench 
300 kHz
100 MOhm
10 F

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Continuous adjustable test frequency range
  • 3 years warranty as standard
  • Basic accuracy of 0.05%
  • Provides PASS / FAIL test function
  • Standard interface: RS-232C, Handler, USB and USB storage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 265 Gram
Dimensions (incl. package) 312 x 265 x 107 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630