1 min order
LCR Meter, Handheld, 200MOhm, 20kH, 20000uF, 100kHzP2170
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Digital LCR meter for resistance values, capacities and inductances (P2165 / 2170 / 2175 / 3730)
- Digital meter for resistance (R) and capacitance (C) (P 3705 / 3710)
- Pin gauge in the form of tweezers for SMD measurements (P3710)
- With USB port and the enclosed PC software (P2165 / 2170)
- Big 110 mF capacity range for radio and audio equipment (P2175)
- Adjustable measuring frequency 100 Hz/1 kHz (P2165)
- Adjustable measuring frequency 100/120 Hz, kHz 1/10/100 (P2170)
- ESR measurement, Equivalent Series Resistance, (P2170)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
919436
Paper catalogue
2016/17 p. 1744
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 913 Gram
Dimensions (incl. package) 245 x 182 x 81 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4250569402159