Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
LCR Meter LCR-8200A Bench USB / GPIB / Ethernet / RS232 10GOhm 5MHzLCR-8205A

LCR-8205A - LCR Meter LCR-8200A Bench USB / GPIB / Ethernet / RS232 10GOhm 5MHz

303-83-026
LCR-8205A
Manufacturer:GW Instek

LCR Meter LCR-8200A Bench USB / GPIB / Ethernet / RS232 10GOhm 5MHz

Image is for illustrative purposes only. Please refer to product description.

LCR-8205A - LCR Meter LCR-8200A Bench USB / GPIB / Ethernet / RS232 10GOhm 5MHz

303-83-026
LCR-8205A
Manufacturer:GW Instek

Product specifications
AC Resistance (ACR) 
Admittance (Y) 
Capacitance (C) 
Conductance (G) 
DC Resistance (DCR) 
Dissipation Factor (D) 
Impedance (Z) 
Inductance (L) 
Phase Angle (θ) 
Quality Factor (Q) 
Reactance (X) 
Susceptance (B) 
Bench 
5 MHz
10 GOhm
LCD-TFT 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Analyze 3 or 4 component combinations to characterize the operating characteristics of the circuit or analysis of its performance and to discover any

scope of further modification

  • Basic accuracy up to ±0.08%
  • Output resistance 25 Ohm / 100 Ohm, switchable
  • Ultra-high measuring speed
  • Open circuit / short circuit /l oad calibration function
  • Meter mode, multi step list mode, sweep mode

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 3500 Gram
Dimensions (incl. package) 346 x 145 x 335 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630