LCR-8205 - LCR Meter LCR-8200 Bench USB / Handler / RS232 / GPIB / Ethernet 9.99GOhm 9999.99kH 5MHz
301-71-608
LCR-8205
Manufacturer:GW Instek
Image is for illustrative purposes only. Please refer to product description.
LCR-8205 - LCR Meter LCR-8200 Bench USB / Handler / RS232 / GPIB / Ethernet 9.99GOhm 9999.99kH 5MHz
301-71-608
LCR-8205
Manufacturer:GW Instek
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Basic accuracy up to ±0.08%
- Output resistance 25 Ohm / 100 Ohm, switchable
- Ultra-high measuring speed
- Open circuit / short circuit /l oad calibration function
- Meter mode, multi step list mode, sweep mode
- Ultra-low power consumption (<65VA) without fans and noise
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
387787
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 510 x 470 x 250 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4713008672631