Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

LCR-8201 - LCR Meter LCR-8200 Bench USB / Handler / RS232 / GPIB / Ethernet 9.99GOhm 9999.99kH 1MHz

302-20-356
LCR-8201
Manufacturer:GW Instek

LCR Meter LCR-8200 Bench USB / Handler / RS232 / GPIB / Ethernet 9.99GOhm 9999.99kH 1MHz

Image is for illustrative purposes only. Please refer to product description.

LCR-8201 - LCR Meter LCR-8200 Bench USB / Handler / RS232 / GPIB / Ethernet 9.99GOhm 9999.99kH 1MHz

302-20-356
LCR-8201
Manufacturer:GW Instek

Product specifications
AC Resistance (ACR) 
Admittance (Y) 
Capacitance (C) 
Conductance (G) 
DC Resistance (DCR) 
Dissipation Factor (D) 
Impedance (Z) 
Inductance (L) 
Phase Angle (θ) 
Quality Factor (Q) 
Reactance (X) 
Susceptance (B) 
Bench 
1 MHz
9.99 GOhm
9999.99 kH

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Basic accuracy up to ±0.08%
  • Output resistance 25 Ohm / 100 Ohm, switchable
  • Ultra-high measuring speed
  • Open circuit / short circuit /l oad calibration function
  • Meter mode, multi step list mode, sweep mode
  • Ultra-low power consumption (<65VA) without fans and noise

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 7600 Gram
Dimensions (incl. package) 600 x 570 x 290 MM
Customs number 9030.3300
UNSPSC (v5.03) 41113630
EAN 4713008674321