From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
Business
Private
CHFExc. Vat
LCR Meter LCR-8200 Bench USB / Handler / RS232 / GPIB / Ethernet 9.99GOhm 9999.99kH 10MHzLCR-8210

LCR-8210 - LCR Meter LCR-8200 Bench USB / Handler / RS232 / GPIB / Ethernet 9.99GOhm 9999.99kH 10MHz

301-71-609
LCR-8210
Manufacturer:GW Instek

LCR Meter LCR-8200 Bench USB / Handler / RS232 / GPIB / Ethernet 9.99GOhm 9999.99kH 10MHz

Image is for illustrative purposes only. Please refer to product description.

LCR-8210 - LCR Meter LCR-8200 Bench USB / Handler / RS232 / GPIB / Ethernet 9.99GOhm 9999.99kH 10MHz

301-71-609
LCR-8210
Manufacturer:GW Instek

Product specifications
AC Resistance (ACR) 
Admittance (Y) 
Capacitance (C) 
Conductance (G) 
DC Resistance (DCR) 
Dissipation Factor (D) 
Impedance (Z) 
Inductance (L) 
Phase Angle (θ) 
Quality Factor (Q) 
Reactance (X) 
Susceptance (B) 
Bench 
10 MHz
9.99 GOhm
9999.99 kH

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Basic accuracy up to ±0.08%
  • Output resistance 25 Ohm / 100 Ohm, switchable
  • Ultra-high measuring speed
  • Open circuit / short circuit /l oad calibration function
  • Meter mode, multi step list mode, sweep mode
  • Ultra-low power consumption (<65VA) without fans and noise

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 7350 Gram
Dimensions (incl. package) 570 x 530 x 300 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4713008672648