Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
LCR Meter LCR-1000 Handheld USB 10MOhm 1000H 50000uF 100kHzLCR-1100

LCR-1100 - LCR Meter LCR-1000 Handheld USB 10MOhm 1000H 50000uF 100kHz

304-11-989
LCR-1100
Manufacturer:GW Instek

New
LCR Meter LCR-1000 Handheld USB 10MOhm 1000H 50000uF 100kHz

Image is for illustrative purposes only. Please refer to product description.

LCR-1100 - LCR Meter LCR-1000 Handheld USB 10MOhm 1000H 50000uF 100kHz

304-11-989
LCR-1100
Manufacturer:GW Instek

Product specifications
Capacitance (C) 
DC Resistance (DCR) 
Impedance (Z) 
Inductance (L) 
Handheld 
100 kHz
10 MOhm
50000 uF

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 50000 count display
  • Six or eight selectable test frequencies
  • 15 measurement combinations
  • 0.2% basic accuracy
  • Data hold function
  • USB-HID / USB-VCOM Interfaces for remote communication

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer GW Instek
Gross weight (incl. package) 1300 Gram
Dimensions (incl. package) 320 x 105 x 280 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630