Business
Private
CHFExc. Vat
LCR Meter Kit U1730C Handheld 200MOhm 2kH 20pF 100kHzU1733P

U1733P - LCR Meter Kit U1730C Handheld 200MOhm 2kH 20pF 100kHz

176-52-635
U1733P
Manufacturer:Keysight

LCR Meter Kit U1730C Handheld 200MOhm 2kH 20pF 100kHz

Image is for illustrative purposes only. Please refer to product description.

U1733P - LCR Meter Kit U1730C Handheld 200MOhm 2kH 20pF 100kHz

176-52-635
U1733P
Manufacturer:Keysight

Product specifications
Capacitance (C) 
Dissipation Factor (D) 
Equivalent Series Resistance (ESR) 
Impedance (Z) 
Inductance (L) 
Phase Angle (θ) 
Quality Factor (Q) 
Resistance (R) 
Handheld 
100 kHz
200 MOhm
20 pF

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

U1730C: Including test leads and batteries
U1730P (Kit): Including test leads, batteries, U1174A soft carrying case, U5481A IR-USB cable, U1780A power supplyr and U1782A SMD tweezers

Family Information

  • Can be connected to a PC for data logging with IR/USB cable U5481A
  • Wide LCR ranges with 2 to 4 selectable test frequencies
  • Auto calculations of phase angle (U1732/3A), dissipation factor and Q-factor

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keysight
Gross weight (incl. package) 1848 Gram
Dimensions (incl. package) 380 x 250 x 100 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630