Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

BK878B - LCR Meter Handheld USB 10MOhm 1kH 20000uF 1kHz

301-15-343
BK878B
Manufacturer:B&K Precision

LCR Meter Handheld USB 10MOhm 1kH 20000uF 1kHz

Image is for illustrative purposes only. Please refer to product description.

BK878B - LCR Meter Handheld USB 10MOhm 1kH 20000uF 1kHz

301-15-343
BK878B
Manufacturer:B&K Precision

Product specifications
Capacitance (C) 
Dissipation Factor (D) 
Inductance (L) 
Quality Factor (Q) 
Resistance (R) 
Handheld 
1 kHz
10 MOhm
20000 uF

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The 878B, 879B, and 880 40,000-count handheld LCR meters measure inductance, capacitance, and resistance quickly and precisely. The 879B and 880 also measures impedance, Theta, DCR, and ESR. Additionally, the 880 offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1%, test frequencies up to 100 kHz, selectable test signal levels and measurement rate.

Measurement data can continuously transfer to a PC via the meter's mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.

  • 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
  • Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
  • Fast auto range design for rapid, easy component measurements
  • Relative mode
  • Visible and audible tolerance mode
  • Data Hold and Min/Max/Average recording
  • SCPI compliant commands for remote communication
  • Software for datalogging and front panel emulation available as free download
  • Configurable power-up-states

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 0.702 Kilogram
Dimensions (incl. package) 260 x 210 x 97 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113630