Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LCR Meter, Handheld, 20MOhm, 2H, 200uF, 10kHzRND 365-00002
RND 365-00002 - LCR Meter, Handheld, 20MOhm, 2H, 200uF, 10kHz, RND
300-99-314
RND 365-00002

No longer available. View product category

Offer
LCR Meter, Handheld, 20MOhm, 2H, 200uF, 10kHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Handheld 
10 kHz
20 Ohm
20 MOhm
200 pF
Measuring Functions:InductanceCapacitanceResistanceDissipation FactorQuality FactorPhase Angle
Kit Contents:BatteryCaseManual

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 600 Gram
Dimensions (incl. package) 168 x 38 x 23 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 653415242185