LCR Meter, Handheld, 10MOhm, 1kH, 20000uF, 100kHzBK880
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The 878B, 879B, and 880 40,000-count handheld LCR meters measure inductance, capacitance, and resistance quickly and precisely. The 879B and 880 also measures impedance, Theta, DCR, and ESR. Additionally, the 880 offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1%, test frequencies up to 100 kHz, selectable test signal levels and measurement rate.
Measurement data can continuously transfer to a PC via the meter's mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.
- 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
- Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
- Fast auto range design for rapid, easy component measurements
- Relative mode
- Visible and audible tolerance mode
- Data Hold and Min/Max/Average recording
- SCPI compliant commands for remote communication
- Software for datalogging and front panel emulation available as free download
- Configurable power-up-states
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Auto detect mode for automatic component type identification and measurement type selection
Previous Article Number
310516
Additional information
Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 1077 Gram
Dimensions (incl. package) 255 x 205 x 95 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113630