Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
LCR Meter E4980A Bench USB / GPIB / Ethernet 100kOhm 300kHzE4980AL-032

E4980AL-032 - LCR Meter E4980A Bench USB / GPIB / Ethernet 100kOhm 300kHz

301-85-783
E4980AL-032
Manufacturer:Keysight

LCR Meter E4980A Bench USB / GPIB / Ethernet 100kOhm 300kHz

Image is for illustrative purposes only. Please refer to product description.

E4980AL-032 - LCR Meter E4980A Bench USB / GPIB / Ethernet 100kOhm 300kHz

301-85-783
E4980AL-032
Manufacturer:Keysight

Product specifications
Admittance (Y) 
Capacitance (C) 
Conductance (G) 
DC Electricity (IDC) 
DC Resistance (DCR) 
DC Voltage (VDC) 
Dissipation Factor (D) 
Impedance (Z) 
Inductance (L) 
Phase Angle (θ) 
Quality Factor (Q) 
Reactance (X) 
Resistance (R) 
Susceptance (B) 
Bench 
300 kHz
100 kOhm
LCD 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Keysight Technologies E4980A precision LCR meter provides the best combination of accuracy, speed, and versatility for a wide range of component measurements. Offering fast measurement speed and outstanding performance at both low and high impedance ranges, the E4980A is the ultimate tool for general R&D and manufacturing test of components and materials.

  • Exceptionally low noise at both low and high impedance to improve test quality
  • Standard LAN / USB / GPIB interface
  • Full, 7-digit display and 6 display modes for clear and easy viewing
  • Easily configure measurements with soft keys, one-touch front panel keys and an intuitive user interface

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 10 Kilogram
Dimensions (incl. package) 630 x 560 x 380 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113630