Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
LCR Meter Bench RS232 / USB / Ethernet / Handler / GPIB 100MOhm 100kH 0.1F 1MHzBK895

BK895 - LCR Meter Bench RS232 / USB / Ethernet / Handler / GPIB 100MOhm 100kH 0.1F 1MHz

301-15-349
BK895
Manufacturer:B&K Precision

LCR Meter Bench RS232 / USB / Ethernet / Handler / GPIB 100MOhm 100kH 0.1F 1MHz

Image is for illustrative purposes only. Please refer to product description.

BK895 - LCR Meter Bench RS232 / USB / Ethernet / Handler / GPIB 100MOhm 100kH 0.1F 1MHz

301-15-349
BK895
Manufacturer:B&K Precision

Product specifications
Admittance (Y) 
Capacitance (C) 
Conductance (G) 
DC Resistance (DCR) 
Dissipation Factor (D) 
Impedance (Z) 
Inductance (L) 
Phase Angle (θ) 
Quality Factor (Q) 
Reactance (X) 
Resistance (R) 
Susceptance (B) 
Bench 
1 MHz
100 MOhm
0.1 F

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The 894 and 895 are high accuracy LCR meters capable of measuring inductance, capacitance, and resistance of components and materials at DC or from 20 Hz to 500 kHz or 1 MHz respectively. These LCR meters provide flexible AC and DC test signal configuration. AC test signal voltage is variable from 5 mVrms to 2 Vrms, the AC current is adjustable up to 66.7 mArms, depending on the AC impedance selected, and a DC bias signal can be added. The vivid 4.3-inch TFT LCD offers a clear view of all measured and setting values along with BIN sorting comparator results and a handy Zoom feature that enlarges the measured values to full screen. With a basic accuracy of 0.05%, auto level control (ALC), open / short / load correction and cable length compensation, these meters are perfect tools for R&D, manufacturing and quality control applications.

  • AC test signal voltage adjustable up to 2 Vrms
  • Built-in DC bias source adjustable from -5V to +5V / -50 mA to +50 mA
  • Fast measurement speed up to 13 ms/reading to increase manufacturing throughput
  • Adjustable measurement speed for fast readout or better accuracy
  • 201-point programmable list sweep function providing ability to sweep frequency, AC and DC bias voltage/current levels
  • Auto-level control to maintain the measurement signal applied to the DUT at a constant level
  • Test signal voltage and current monitoring
  • BIN comparator function to sort components in up to 10 bin locations
  • Handler interface for easy integration with a component handler
  • Transformer test function with optional transformer test fixture TL89T1
  • Versatile trigger functionality (internal, external, bus and manual)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 7 Kilogram
Dimensions (incl. package) 480 x 440 x 220 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113630