1 min order
LCR Meter, Bench, 100MOhm, 100kH, 0.1F, 200kHzHM8118
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Basic Accuracy 0.05 %
- Measurement Functions L, C, R, |Z|, X, |Y|, G, B, D, Q, Θ, Δ, M, N
- Test Frequencies 20 Hz...200 kHz
- Up to 12 Measurements per Second
- Parallel and Serial Mode
- Binning Interface HO118 (optional) for automatic Sorting of Components
- Internal programmable Voltage and Current Bias
- Transformer Parameter Measurement
- External Capacitor Bias up to 40 V
- Kelvin Cable and 4-Terminal SMD Test Adapter included
- Galvanically isolated USB/RS-232 Dual-Interface
- Optional IEEE-488 (GPIB)
Legislation and compliance
RoHS
No Information
REACH Regulation
SVHC Lead (7439-92-1)
Article Information
Previous Article Number
918652
Paper catalogue
2016/17 p. 1746
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5550 Gram
Dimensions (incl. package) 435 x 475 x 185 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4250138102152