Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
LCD Voltmeter Module with Backlight, DC: 0 ... 500 V, 3-1/2 DigitsLDP-140

LDP-140 - LCD Voltmeter Module with Backlight, DC: 0 ... 500 V, 3-1/2 Digits

301-43-578
LDP-140
Manufacturer:PeakTech

LCD Voltmeter Module with Backlight, DC: 0 ... 500 V, 3-1/2 Digits

Image is for illustrative purposes only. Please refer to product description.

LDP-140 - LCD Voltmeter Module with Backlight, DC: 0 ... 500 V, 3-1/2 Digits

301-43-578
LDP-140
Manufacturer:PeakTech

Product specifications
Current 
Voltage 
DC: 0 ... 500 V 
DC: 200 uA ... 2 A 
DC Voltmeter 
3-1/2 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 90 x 60 x 35 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4250569401930