Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Lashing Strap, 1m, 2t, Green7292975
7292975 - Lashing Strap, 1m, 2t, Green, RS PRO
303-91-684
7292975

New to us
Lashing Strap, 1m, 2t, Green

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 t
Green 
1 m
60 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 435 Gram
Dimensions (incl. package) 505 x 70 x 40 MM
Customs number 6307.9099-999
UNSPSC (v5.03) 46181902
EAN 5056070937451