Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Laser Distance Meter 100 m 20 Data PointDT100M
DT100M - Laser Distance Meter 100 m 20 Data Point, Extech Instruments
301-08-726
DT100M

Laser Distance Meter 100 m 20 Data Point

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Class II 
±2 mm 
100 m
ft 
in 
m 
20 Data Point 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Automatically calculates Area and Volume
  • Indirect measurement using Pythagorean theorem
  • Continous mode with min/max function
  • Displays Sum (+) / Difference (-) of multiple readings
  • Front or rear edge reference
  • Memory automatically stores 20 data points
  • Stakeout function allows user to accurately mark distances between studs (for wall framing) and fence posts
  • Built-in bubble level
  • Large quad-LCD display with backlit feature
  • Low battery indicator and Auto power off
  • Complete with 2 AAA batteries and wrist strap

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 240 Gram
Dimensions (incl. package) 75 x 50 x 180 MM
Customs number 9025.8000
UNSPSC (v5.03) 41113630
EAN 793950521014