Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Laser Diode 905nm 65WSPLTL90AT03

SPLTL90AT03 - Laser Diode 905nm 65W, Osram

Distrelec Article Number: 303-80-182
Manufacturer Part Number: SPLTL90AT03
Brand: Osram
New to us
Laser Diode 905nm 65W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Pulsed 
Infrared 
905 nm
85 °C
65 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Osram
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541.1000
UNSPSC (v5.03) 32111503