Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Laser Diode 447nm 5WPLPT9450LB_E

PLPT9450LB_E - Laser Diode 447nm 5W, Osram

Distrelec Article Number: 303-80-180
Manufacturer Part Number: PLPT9450LB_E
New to us
Laser Diode 447nm 5W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
CW 
Blue 
447 nm
90 °C
5 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Osram
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 10 x 10 x 5 MM
Customs number 8541.1000
UNSPSC (v5.03) 32111503