Business
Private
CHFExc. Vat
LAN Transformer SMD, 1:1, 350mA, 350uH749023010A

749023010A - LAN Transformer SMD, 1:1, 350mA, 350uH

301-89-921
749023010A
Manufacturer:Würth Elektronik

New to us
LAN Transformer SMD, 1:1, 350mA, 350uH

Image is for illustrative purposes only. Please refer to product description.

749023010A - LAN Transformer SMD, 1:1, 350mA, 350uH

301-89-921
749023010A
Manufacturer:Würth Elektronik

Product specifications
-1 dB
1.5 kV/mm
14.2 mm
350 mA
350 uH

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standardsFor hubs, routers and switches
  • Can be used with all popular Ethernet IC's
  • Versions for 10/100/1000 Base-T LAN, VoIP and PoE (Power over Ethernet)
  • PoE versions suitable for VoIP

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8504.3100
UNSPSC (v5.03) 39121000