1 min order
Label Tape, Polyamide, 9.53mm x 4.8m, WhiteM21-375-499
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- Highly pliable material conforms tightly to curved surfaces
- Resists exposure to cold temperatures, chemicals, greases, oils, cleaners, and detergents
- Low profile label material adheres to smooth, rough, or powder coated surfaces or even materials with low surface energy
- Designed to meet a broad array of identification requirements from control panels to liquid nitrogen environments
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
966602
Paper catalogue
2016/17 p. 2007
Paper catalogue
2013/14 p. 2318
Additional information
Country of origin Belgium (BE)
Manufacturer Brady
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 70 x 46 x 130 MM
Customs number 3919.9090
UNSPSC (v5.03) 44102405
EAN 662820900085
E-number 2975400