Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Label Tape, D1, Plastic, 12mm x 4m, GreyS0721730

S0721730 - Label Tape, D1, Plastic, 12mm x 4m, Grey

301-85-324
S0721730
3517056
Manufacturer:Dymo

Label Tape, D1, Plastic, 12mm x 4m, Grey

Image is for illustrative purposes only. Please refer to product description.

S0721730 - Label Tape, D1, Plastic, 12mm x 4m, Grey

301-85-324
S0721730
3517056
Manufacturer:Dymo

Product specifications
Yes 
Grey 
Black 
Plastic 
4 m

Select attributes and click search to find other products that match your specification

Product Information
Our Better World range features products that make it easy for you to make a greener product choice you can trust.  Click here to find out more.

Notes

Order Note

D1 label tapes can be used in the following Dymo devices: Dymo Pocket, Dymo 1000/Plus, 2000, 3500, 4500, 5000, 5500, LM 100/150, 200, 300, 350, 450, LM PC, LP 100, 200, 300, 350, 400 and all current LabelManager, LabelPoint and LabelWriter DUO label printers <br/> D2 tapes fit the following older generation devices: compatible with Dymo 6000/PC Link, LabelManager 9000, PC-10

Family Information

Dymo high performance nylon labelling tapes: DYMO has developed a nylon labelling tape especially for bent or rough surfaces and for cable marking that adapts optimally to the surface in each case, and sticks securely and permanently thanks to the high adhesion of the reverse side. Available in 12 or 19 mm widths.

  • Will stick to almost any flat and clean surface (paper, plastic, metal, wood, glass)
  • Resistant to water, oil, grease and most weaker solvents
  • Temperature resistant in the range from -80 to +150 °C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Belgium (BE)
Manufacturer Dymo
Gross weight (incl. package) 28.44 Gram
Dimensions (incl. package) 94 x 19 x 146 MM
Customs number 8443.9900
UNSPSC (v5.03) 44102405
EAN 5411313912082