1 min order
Label Printer Kit with Basic Software, USB, QWERTY, 25.4mm/s, 300 dpiBMP51 PRINTER EU
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Brochures
Product Information
Notes
Delivery Note
Includes: hard case, rechargeable lithium battery, USB cable, AC adaptor, power cord, product and drivers CD, quick start guide, Bluetooth network card, Brady Workstation Basic Suite, MC1-1000-422 label cartridge
Family Information
- A compact, versatile portable printer with built-in Bluetooth® technology for wireless printing
- When used in conjunction with the free Brady Mobile App, you can design and print labels with this printer using your Android phone
- 300 dpi print head for print of durable labels up to 38.10 mm wide
- Can print on continuous and die-cut materials
- With a built-in cutter, easy top-loading cartridges, and 3 different options for battery power
- BMP51 has a full QWERTY keyboard, for standalone operation
- Ideal for electrical, data communication, facility/safety, product and panel manufacturing, and laboratory labelling applications
- A variety of accessories and tapes are also available
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
969838
Paper catalogue
2016/17 p. 2009
Additional information
Country of origin Belgium (BE)
Manufacturer Brady
Gross weight (incl. package) 5100 Gram
Dimensions (incl. package) 500 x 375 x 155 MM
Customs number 8443.3200
UNSPSC (v5.03) 44102405