1 min order
Label Remover 400ml Clear32314-AAX XXX
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H317:May cause an allergic skin reaction
- H336:May cause drowsiness or dizziness
- H410:Very toxic to aquatic life with long lasting effects
Article Information
- Removes self-adhesive paper labels from most surfaces in 2-3 minutes after wetting
- NSF listed as an adhesive and glue remover (NSF K3)
Previous Article Number
451973
Additional information
Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 327 Gram
Dimensions (incl. package) 65 x 65 x 240 MM
Customs number 3814.0090-999
UNSPSC (v5.03) 44102904