L000434-04 Dome Multi-Band Antenna with SMA, SMA RP Connector, 5.18m, ScrewL000434-04
L000434-04 - L000434-04 Dome Multi-Band Antenna with SMA, SMA RP Connector, 5.18m, Screw
305-21-650
L000434-04
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
L000434-04 - L000434-04 Dome Multi-Band Antenna with SMA, SMA RP Connector, 5.18m, Screw
305-21-650
L000434-04
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Internal Construction: Low Profile Antenna Mount Type: Screw Antenna Physical Form: Dome Connector Gender: Male Connector Type: SMA|SMA RP Directivity: Omni-Directional Gain: 28 dB Internal/External: External Lead Included: Yes Lead Length: 5.18 m Maximum Frequency: 7125 MHz Minimum Frequency: 617 MHz Number of Bands: 6 Product Type: Multi-Band Antenna Series: FP40 Standards/Approvals: CE|UL94 V0|category 4|UN ECE R118|IP67|MIL-STD-810G|ASTM D4674|UV|507.5|Method 514.6|UKCA|R118|IEC 60068-2-27|RoHS
Previous Article Number
712982
Additional information
Country of origin Malaysia (MY)
Manufacturer TE Connectivity
Gross weight (incl. package) 2655 Gram
Dimensions (incl. package) 355 x 220 x 220 MM
Customs number 8517.7100-999
UNSPSC (v5.03) 43223108




