Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
KVM Extender over CAT6 / CAT6a, 70m, 1980 x 108014993042
14993042 - KVM Extender over CAT6 / CAT6a, 70m, 1980 x 1080, Value
303-21-162
14993042

New to us
KVM Extender over CAT6 / CAT6a, 70m, 1980 x 1080

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
KVM Extender 
Black 
HDMI 
RJ45 
USB 
5 V 
70 m
Dimensions L x W x H:85 x 19 mm
Width:85 mm
Dimensions W x H x D:85 x 19 x 75 mm
Resolution:1980 x 1080
Depth:75 mm
Height:19 mm
Dimensions W x D x H:85 x 75 x 19 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Value
Gross weight (incl. package) 535 Gram
Dimensions (incl. package) 200 x 150 x 80 MM
Customs number 8517.6200
UNSPSC (v5.03) 60141009
EAN 7630049621268