KS92-110-0000D-000 - KS Panel PID Temperature Controller, 4 Output Relay260 V On-Off 260V
Image is for illustrative purposes only. Please refer to product description.
KS92-110-0000D-000 - KS Panel PID Temperature Controller, 4 Output Relay260 V On-Off 260V
Select attributes and click search to find other products that match your specification
Article Information
Control Type: On-Off Diagnostics: Basic Diagnostic Functions Digital Comms: RS422/RS485/Modbus RTU|PROFIBUS-DP Display Type: Multi Line IP Rating: IP00|IP65|IP20 Input Type: Thermocouple, Universal|RTD|Optocoupler 24 Vdc|Potentiometer|V Type Thermocouple|Digital Input Length: 96 mm Maximum Operating Temperature: 65 °C Maximum Supply Voltage: 260 V Minimum Operating Temperature: -20 °C Mount Type: Panel Number of Outputs: 4 Output Type: Relay Panel Depth: 118 mm Product Type: PID Temperature Controller Series: KS Standards/Approvals: cULus|EN 14597|EN 61326-1|EN 61010-1 Width: 96 mm
