Kora Black 3D Printer Enclosure Powder Coated Steel 662 x 662 x 800mm 911078780911078780
911078780 - Kora Black 3D Printer Enclosure Powder Coated Steel 662 x 662 x 800mm 911078780
305-03-434
911078780
Manufacturer:Kora
New to us
Image is for illustrative purposes only. Please refer to product description.
911078780 - Kora Black 3D Printer Enclosure Powder Coated Steel 662 x 662 x 800mm 911078780
305-03-434
911078780
Manufacturer:Kora
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Material: Powder Coated Steel Colour: Black External Depth: 662 mm External Height: 800 mm External Width: 662 mm Fire Resistant: Yes Product Type: 3D Printer Enclosure Standards/Approvals: REACH|UL|RoHS
Previous Article Number
696046
Additional information
Country of origin United Kingdom (GB)
Manufacturer Kora
Gross weight (incl. package) 23460 Gram
Dimensions (incl. package) 780 x 770 x 155 MM
Customs number 8485.9000
UNSPSC (v5.03) 31261601
