Kodak WPZ2RD 16MP Video Digital CameraWPZ2RD
WPZ2RD - Kodak WPZ2RD 16MP Video Digital Camera
304-89-462
WPZ2RD
Manufacturer:Kodak
New to us
Image is for illustrative purposes only. Please refer to product description.
WPZ2RD - Kodak WPZ2RD 16MP Video Digital Camera
304-89-462
WPZ2RD
Manufacturer:Kodak
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Built-in Flash: Yes Camera Type: Video Colour: Blue|Red|White|Yellow Continuous Shooting: 6 fps Depth: 52.4 mm Digital Zoom: 6x GPS: No Hazardous Area Certification: No Height: 66.7 mm LCD Size: 2.7 in Maximum Aperture Width: F3.0 to F6.6 Maximum Resolution: 16 MP Model Number: WPZ2RD NFC: No Optical Zoom: 4X Product Type: Digital Camera Sensor: 16 MP CMOS Sensor Standards/Approvals: No Touch Screen: No Video Resolution: 1080 pixels Weight: 176 g Wi-Fi Connectivity: Yes Width: 103.2 mm
Previous Article Number
681977
Additional information
Country of origin Myanmar (MM)
Manufacturer Kodak
Gross weight (incl. package) 365 Gram
Dimensions (incl. package) 130 x 130 x 80 MM
Customs number 8525.8900
UNSPSC (v5.03) 43191510
EAN 819900014020
