Discover the potential of Honeywell Sensor Solutions
Honeywell Sensor Solutions are suitable for a wide variety of applications across multiple market segments, serving commercial, medical, transportation and industrial fields. They are flexible and tailored to exact specifications for stronger performance, longer productivity and increased safety. All of this adds up to reduced expenditure and operating costs.
Tars-IMU
The Honeywell Transportation Attitude Reference Sensor, i.e. the TARS Series inertial measurement unit (IMU), is a packaged sensor array designed to report vehicle angular rate, acceleration, and inclination for demanding applications in industries such as heavy duty and off-highway transportation. TARS-IMU enables autonomous vehicle characteristics as well as enhanced efficiency and productivity by reporting key data required to automate and monitor movements of vehicle systems and components. The sensor fusion algorithm can be customised for specific vehicle applications through onboard firmware, allowing movement data to be filtered for extraneous environment and vehicle movements.
V15W2 Series
Honeywell has launched the V15W2 Snap Action Switch which enables easier compliance with Global Refrigerant Regulations. The MICRO SWITCH V15W2 Series product is a sealed, snap-action basic switch designed, built, and approved for use in Zone 2 hazardous locations. The Honeywell V15W2 is one of the only marketed, cost-competetive basic switches with IECEx, UL, ENEC, CQC, and ATEX certifications to enable safe actuation and control of the electronics in Zone 2 enclosed environments. This explosion-resistant switch is for use in Zone 2 locations, which could be any environment where flammable gases could leak or be present. With global certification, customers may not need to requalify or recertify their entire product when switch or design changes occur.
Transportation applications
Discover sensors and switch products that go into construction, off-highway, heavy duty, railway, agricultural and recreational vehicles in the transportation industry. Honeywell's Sensing & IoT division is working towards a more autonomous future.
Spotlights
Featured products
New to us CHF 57.88 (Exc. Vat) | Per piece CHF 57.88 | Honeywell | 1NC + 1NO | Side Roller | 500 mA | 50 mA | 380 V | 220 V | Cable Gland, M12 | Metal | Snap Action | 18 Ncm | IP67 | 500 V | SZL-VL-S | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 304-72-950 GLCB07A2BLimit Switch, Side Rotary Conveyor Lever, Electrostatic Epoxy Coated Zinc, 1NC + 1NO, Snap Action CHF 170.63 (Exc. Vat) | Per piece CHF 170.63 | Honeywell | 1NC + 1NO | Side Rotary Conveyor Lever | 100 mA | 100 mA | 50 V | 50 V | - | Electrostatic Epoxy Coated Zinc | Snap Action | - | - | 300 V | GLC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 304-72-949 GLCB07A1BLimit Switch, Side Rotary Conveyor Lever, Electrostatic Epoxy Coated Zinc, 1NC + 1NO, Snap Action CHF 137.62 (Exc. Vat) | Per piece CHF 137.62 | Honeywell | 1NC + 1NO | Side Rotary Conveyor Lever | 100 mA | 100 mA | 50 V | 50 V | - | Electrostatic Epoxy Coated Zinc | Snap Action | - | IP66 | 300 V | GLC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 304-72-948 GLAB01A1BLimit Switch, Roller Lever, Electrostatic Epoxy Coated Zinc, 1NC + 1NO, Snap Action CHF 265.49 (Exc. Vat) | Per piece CHF 265.49 | Honeywell | 1NC + 1NO | Roller Lever | 1.2 A | 270 mA | 600 V | 250 V | - | Electrostatic Epoxy Coated Zinc | Snap Action | 16 N | IP67 | 600 V | GLA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 40.76 (Exc. Vat) | Per piece CHF 40.76 | Honeywell | 1NO | Lever | - | - | - | - | Screw Terminal | - | - | - | - | - | TL | OFF-ON | 15 A | 250 VDC ... | 1 | 15/32-32 UNS | Bushing | No | 28.4 mm | 15.7 mm | 58.4 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 31.53 (Exc. Vat) | Per piece CHF 31.53 | Honeywell | 1CO | Short Roller Lever | - | - | - | - | Screw Terminal | General Purpose Phenolic | - | - | IP64 | - | BZ | ON-(ON) | - | - | - | - | - | - | 50.8 mm | 17.8 mm | 25.4 mm | 15 A | 125 V | Large | 1.67 N | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 23.10 (Exc. Vat) | Per piece CHF 23.10 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Clear | Polycarbonate (PC) | Anti-Fog ... | Yes | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 2.96 (Exc. Vat) | Per piece CHF 2.96 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Clear | Polycarbonate (PC) | Anti-Scratch | No | 21.7 g | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 123.80 (Exc. Vat) | Pack of 50 pieces CHF 123.80 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 89 g | Orange | 30 dB | Thermoplastic Elastomer | Reusable Earplugs - Corded | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 47.85 (Exc. Vat) | Pack of 200 pieces CHF 47.85 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 48 g | White / Yellow | 33 dB | Polyurethane | Disposable Earplugs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 32.91 (Exc. Vat) | Per piece CHF 32.91 | Honeywell | 1NC | - | 10 A | - | 250 V | - | Solder Tab | - | - | - | - | - | 2455RP | Snap Action | - | - | - | - | Flange Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bimetal Disc | Automatic | 30 °C | 20 °C | 0 °C | 186 °C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 37.75 (Exc. Vat) | Per piece CHF 37.75 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 373 g | Grey | 36 dB | - | Earmuffs - Headband | - | - | - | - | - | - | CE | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 26.90 (Exc. Vat) | Per piece CHF 26.90 | Honeywell | 1NC | - | 15 A | - | 240 V | - | Quick Connect Terminal | - | - | - | - | - | 2455R | Snap Action | - | - | - | - | Flange Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bimetal Disc | Automatic | 90 °C | 75 °C | 0 °C | 150 °C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 41.80 (Exc. Vat) | Per piece CHF 41.80 | Honeywell | 1NC | - | 15 A | - | 240 V | - | Quick Connect Terminal | - | - | - | - | - | 2455R | Snap Action | - | - | - | - | Flange Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bimetal Disc | Automatic | 45 °C | 60 °C | 0 °C | 150 °C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 40.31 (Exc. Vat) | Per piece CHF 40.31 | Honeywell | 1NC | - | 10 A | - | 250 V | - | Quick Connect Terminal | - | - | - | - | - | 2455R | Snap Action | - | - | - | - | Flange Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bimetal Disc | Automatic | 100 °C | 85 °C | 0 °C | 150 °C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 301-80-741 ABP2LSNT060PG2A3XXBasic Board Mount Pressure Sensor 0 ... 60 psi, Gauge, Digital / I²C, Liquid, SMT CHF 24.42 (Exc. Vat) | Per piece CHF 24.42 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | 6.4 mm | 5.4 mm | 8.2 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gauge | 0 ... 60 psi | Digital ... | 0.25 % | Single Axial Barbless | 14 Bit | 1.8 V | 3.6 V | -40 °C | 110 °C | SMT | 6 | Level-1 | Tube | Liquid | - | - | ||
New to us 301-80-738 ABP2LANT060PG2A3XXBasic Board Mount Pressure Sensor 0 ... 60 psi, Gauge, Digital / I²C, Liquid, SMT CHF 19.88 (Exc. Vat) | Per piece CHF 19.88 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | 7.3 mm | 6.3 mm | 10.6 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gauge | 0 ... 60 psi | Digital ... | 0.25 % | Single Axial Barbed | 14 Bit | 1.8 V | 3.6 V | -40 °C | 110 °C | SMT | 6 | Level-1 | Tube | Liquid | - | - | ||
New to us 301-80-737 ABP2LANT010BG2A3XXBasic Board Mount Pressure Sensor 0 .. 10 bar, Gauge, Digital / I²C, Liquid, SMT CHF 24.79 (Exc. Vat) | Per piece CHF 24.79 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | 7.3 mm | 6.3 mm | 10.6 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gauge | 0 .. 10 bar | Digital ... | 0.25 % | Single Axial Barbed | 14 Bit | 1.8 V | 3.6 V | -40 °C | 110 °C | SMT | 6 | Level-1 | Tube | Liquid | - | - | ||
Offer 301-59-460 SSCMRRV015PD2A3TruStability Board Mount Pressure Sensor ±15 psi, Differential, Digital / I²C, Gas / Liquid, SMT ±15 psi, Differential, Digital / I²C, Gas / Liquid, SMT CHF 45.65 (Exc. Vat) | Per piece CHF 45.65 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | 12.9 mm | 13.3 mm | 5.4 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Differential | ±15 psi | Digital ... | 0.25 % | Dual Radial Barbed | 12 Bit | 3 V | 3.6 V | -40 °C | 85 °C | SMT | 8 | Level-1 | - | Gas ... | 2.7 mA | - | ||
New to us 301-59-458 SSCMRRD010MD2A3TruStability Board Mount Pressure Sensor ±10 mbar, Differential, Digital / I²C, Gas, SMT ±10 mbar, Differential, Digital / I²C, Gas, SMT CHF 46.90 (Exc. Vat) | Per piece CHF 46.90 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | 12.9 mm | 13.3 mm | 5.4 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Differential | ±10 mbar | Digital ... | 0.25 % | Dual Radial Barbed | 12 Bit | 3.27 V | 3.33 V | -40 °C | 85 °C | SMT | 8 | Level-1 | - | Gas | 2.7 mA | 0.1 %FSS | ||
New to us 301-59-454 SSCMANV030PA2A3TruStability Board Mount Pressure Sensor 0 ... 30 psi, Absolute, Digital / I²C, Gas / Liquid, SMT 0 ... 30 psi, Absolute, Digital / I²C, Gas / Liquid, SMT CHF 48.46 (Exc. Vat) | Per piece CHF 48.46 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | 10 mm | 13.3 mm | 14.7 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Absolute | 0 ... 30 psi | Digital ... | 0.25 % | Single Axial Barbed | 12 Bit | 3 V | 3.6 V | -40 °C | 85 °C | SMT | 8 | Level-1 | - | Gas ... | 2.1 mA | - | ||
New to us 301-59-446 SSCDRRV100MDAA5TruStability Board Mount Pressure Sensor ±100 mbar, Differential, Analogue, Gas / Liquid, DIP ±100 mbar, Differential, Analogue, Gas / Liquid, DIP CHF 52.68 (Exc. Vat) | Per piece CHF 52.68 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | - | 12.9 mm | 13.3 mm | 11.9 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Differential | ±100 mbar | Analogue | 0.25 % | Dual Radial Barbed | 0.03 % | 4.75 V | 5.25 V | -40 °C | 85 °C | DIP | 8 | Level-1 | - | Gas ... | 2.7 mA | - | ||
New to us 301-59-443 SSCDRRD010MDSA3TruStability Board Mount Pressure Sensor ±10 mbar, Differential, Digital / SPI, Gas, DIP ±10 mbar, Differential, Digital / SPI, Gas, DIP CHF 42.50 (Exc. Vat) | Per piece CHF 42.50 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | - | 12.9 mm | 13.3 mm | 11.9 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Differential | ±10 mbar | Digital ... | 0.25 % | Dual Radial Barbed | 12 Bit | 3.27 V | 3.33 V | -40 °C | 85 °C | DIP | 8 | Level-1 | - | Gas | 2.1 mA | 0.1 %FSS | ||
New to us 301-59-442 SSCDRRD010MDAA5TruStability Board Mount Pressure Sensor ±10 mbar, Differential, Analogue, Gas, DIP ±10 mbar, Differential, Analogue, Gas, DIP CHF 61.45 (Exc. Vat) | Per piece CHF 61.45 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | - | 12.9 mm | 13.3 mm | 11.9 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Differential | ±10 mbar | Analogue | 0.25 % | Dual Radial Barbed | 0.03 % | 4.95 V | 5.05 V | -40 °C | 85 °C | DIP | 8 | Level-1 | - | Gas | 2.7 mA | 0.1 %FSS | ||
New to us 301-59-434 SSCDANV015PAAA5TruStability Board Mount Pressure Sensor 0 ... 15 psi, Absolute, Analogue, Gas / Liquid, DIP 0 ... 15 psi, Absolute, Analogue, Gas / Liquid, DIP CHF 46.42 (Exc. Vat) | Per piece CHF 46.42 | Honeywell | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | - | 10 mm | 13.3 mm | 19.1 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Absolute | 0 ... 15 psi | Analogue | 0.25 % | Single Axial Barbed | 0.03 % | 4.75 V | 5.25 V | -40 °C | 85 °C | DIP | 8 | Level-1 | - | Gas ... | 2.7 mA | - |