Kingston DataTravler Micro 256 GB USB 3.2 USB Flash DriveDTMC3G2/256GB
DTMC3G2/256GB - Kingston DataTravler Micro 256 GB USB 3.2 USB Flash Drive
304-86-541
DTMC3G2/256GB
Manufacturer:Kingston
New to us
Image is for illustrative purposes only. Please refer to product description.
DTMC3G2/256GB - Kingston DataTravler Micro 256 GB USB 3.2 USB Flash Drive
304-86-541
DTMC3G2/256GB
Manufacturer:Kingston
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Maximum Operating Temperature: 60 °C Memory Size: 256 GB Minimum Operating Temperature: 0 °C Model Number: DataTravler Micro NAND Type: 3D TLC Product Type: USB Flash Drive Standards/Approvals: USB 3.2 Gen 1 USB Specification: USB 3.2
Previous Article Number
678966
Additional information
Country of origin Taiwan (TW)
Manufacturer Kingston
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 115 x 102 x 6 MM
Customs number 8523.5100-999
UNSPSC (v5.03) 43171904
EAN 740617327984
