Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3N Through Hole 3F3FTH9
3FTH9 - Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3N Through Hole 3F, MEC
300-13-236
3FTH9

Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3N Through Hole 3F

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 N
1NO 
Through Hole 
No 
7.6 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Suitable key caps for front-plate applications must be ordered separately

Family Information

  • Long service life
  • Print keys 10.1 x 10.1 h = 10.4 mm (with LED h = 12.7 mm)
  • Covers 1Dxx, 1Exx, 1Fxx and 1 Pxx can be added on
  • LED luminous intensity 16...25 mcd typ.
  • LED current, If/output 20 mA/60...70 mW
  • Protection class (Standard IEC 529) IP 67M

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer MEC
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 15 x 10 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121512