Business
Private
CHFExc. Vat
Key-Operated Switch 1NC + 1NO 24 VAC / 24 VDC 2-Pos 60° Latching FunctionC22-WRS-MS1-K11-P62

C22-WRS-MS1-K11-P62 - Key-Operated Switch 1NC + 1NO 24 VAC / 24 VDC 2-Pos 60° Latching Function

300-88-207
C22-WRS-MS1-K11-P62
Manufacturer:Eaton

New to us
Key-Operated Switch 1NC + 1NO 24 VAC / 24 VDC 2-Pos 60° Latching Function

Image is for illustrative purposes only. Please refer to product description.

C22-WRS-MS1-K11-P62 - Key-Operated Switch 1NC + 1NO 24 VAC / 24 VDC 2-Pos 60° Latching Function

300-88-207
C22-WRS-MS1-K11-P62
Manufacturer:Eaton

Product specifications
24 VAC 
24 VDC 
No 
29.7 mm
3 A @ 24 VDC 
4 A @ 24 VAC 
Cable with Non-Terminated End, 4-Pole 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • All-in-one solution, wires, connectors and housing units are pre-integrated and permanently installed
  • Additional housing is no longer required for the devices to be used directly in the machinery room
  • The devices can also be easily integrated into automation architectures via AS-i as well as into Eaton's innovative SmartWire-DT communication and connection system

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer Eaton
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 240 x 140 x 35 MM
Customs number 8536.5053-999
UNSPSC (v5.03) 39121510
EAN 4015081817610