Kern OZL 961 Stereo Microscope, 0.7 → 4.5X MagnificationOZL 961
OZL 961 - Kern OZL 961 Stereo Microscope, 0.7 → 4.5X Magnification
304-87-472
OZL 961
Manufacturer:Kern&Sohn
New to us
Image is for illustrative purposes only. Please refer to product description.
OZL 961 - Kern OZL 961 Stereo Microscope, 0.7 → 4.5X Magnification
304-87-472
OZL 961
Manufacturer:Kern&Sohn
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Diameter: 76 mm Illuminated: Yes Illumination Type: LED Length: 420 mm Magnification Power: 0.7 to 4.5 X Plug Type: EU Product Type: Stereo Microscope Standards/Approvals: CE mark Sub Type: Optical Weight: 1 kg Working Distance: 75 mm
Previous Article Number
679934
Additional information
Country of origin China (CN)
Manufacturer Kern&Sohn
Gross weight (incl. package) 19640 Gram
Dimensions (incl. package) 820 x 430 x 220 MM
Customs number 9011.1000
UNSPSC (v5.03) 41111702
