Kensington Men's Black 6% Elastane, 94% Polyamide Waist Size 114 cm W 81cm L, Elastane / Polyamide, Black77574_990-D116
77574_990-D116 - Kensington Men's Black 6% Elastane, 94% Polyamide Waist Size 114 cm W 81cm L, Elastane / Polyamide, Black
305-21-177
77574_990-D116
Manufacturer:Helly Hansen
New to us
Image is for illustrative purposes only. Please refer to product description.
77574_990-D116 - Kensington Men's Black 6% Elastane, 94% Polyamide Waist Size 114 cm W 81cm L, Elastane / Polyamide, Black
305-21-177
77574_990-D116
Manufacturer:Helly Hansen
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Colour: Black Elasticated Waist: No Gender: Men Knee Pad Pocket: No Leg Length: 81 cm Material: 6% Elastane|94% Polyamide Product Type: Trousers Resistance Features: Lightweight Series: Kensington Size: 45 in Standards/Approvals: No Waist Size: 114 cm
Previous Article Number
733641
Additional information
Country of origin China (CN)
Manufacturer Helly Hansen
Gross weight (incl. package) 292 Gram
Dimensions (incl. package) 430 x 280 x 17 MM
Customs number 6203.4300
UNSPSC (v5.03) 46181504
EAN 7040056761725




