Kensington Men's Black 94% Polyamide, 6% Elastane Waist Size 110 cm W 80cm L, Polyamide / Elastane, Black77574_990-D112
77574_990-D112 - Kensington Men's Black 94% Polyamide, 6% Elastane Waist Size 110 cm W 80cm L, Polyamide / Elastane, Black
305-21-176
77574_990-D112
Manufacturer:Helly Hansen
New to us
Image is for illustrative purposes only. Please refer to product description.
77574_990-D112 - Kensington Men's Black 94% Polyamide, 6% Elastane Waist Size 110 cm W 80cm L, Polyamide / Elastane, Black
305-21-176
77574_990-D112
Manufacturer:Helly Hansen
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Colour: Black Elasticated Waist: No Gender: Men Knee Pad Pocket: No Leg Length: 80 cm Material: 94% Polyamide|6% Elastane Product Type: Trousers Resistance Features: Lightweight Series: Kensington Size: 43 in Standards/Approvals: No Waist Size: 110 cm
Previous Article Number
733640
Additional information
Country of origin China (CN)
Manufacturer Helly Hansen
Gross weight (incl. package) 560 Gram
Dimensions (incl. package) 540 x 370 x 50 MM
Customs number 6203.4300
UNSPSC (v5.03) 46181504
EAN 7040056761718




