Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulated C2740 Jumper, 1A, 1 x 2, 1.27mm PitchC2740-02GBGB00R
C2740-02GBGB00R - Insulated C2740 Jumper, 1A, 1 x 2, 1.27mm Pitch, Hsuan Mao
143-71-119
C2740-02GBGB00R

Insulated C2740 Jumper, 1A, 1 x 2, 1.27mm Pitch

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
1 
2 
1.27 mm
Closed 
Black 
Standards Met:RoHS

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For pin header with 1.27 mm pitch
  • Fits pin size 0.4 mm x 0.4 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Hsuan Mao
Gross weight (incl. package) 0.014 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402