10 min order
Insulated C2700 Jumper, 3A, 1 x 2, 2.54mm PitchC2700-02AATB00R
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For pin headers and euro connectors with 2.54 mm pitch
- Fits pin size of 0.64 × 0.64 mm
- Gold or tin-plated
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
127755
Paper catalogue
2013/14 p. 685
Additional information
Country of origin Taiwan (TW)
Manufacturer Hsuan Mao
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 6 x 5 x 2 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402