JTAG HS3 Programmer JTAG / USB Micro-B410-299
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Small, complete, all-in-one JTAG programming/debugging solution for Xilinx FPGAs
- Compatible with all Xilinx Tools
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The HS3 builds on the successful JTAG-HS1 by adding an open-drain buffer to pin 14 allowing for the debugging of Xilinx Zynq-SOC processors. When connected to a PC via a standard A to micro-USB cable, the JTAG HS3 receives its power from USB and can be recognized as a Digilent programming cable, even if the HS3 is not attached to the target board. The JTAG bus can be shared with other devices as the HS3's signals are held in high-impedance, except when actively driven during programming. The HS3 is small and light, allowing it to be held firmly in place by the system board connector.
Previous Article Number
237812
Paper catalogue
2016/17 p. 79
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 140 x 75 x 27 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628