JFA J300 Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row(s), Shrouded, Male, 10.5A, 600V, Contacts - 6S06B-F32SK-GGXR
S06B-F32SK-GGXR - JFA J300 Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row(s), Shrouded, Male, 10.5A, 600V, Contacts - 6
305-22-419
S06B-F32SK-GGXR
Manufacturer:JST
New to us
Image is for illustrative purposes only. Please refer to product description.
S06B-F32SK-GGXR - JFA J300 Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row(s), Shrouded, Male, 10.5A, 600V, Contacts - 6
305-22-419
S06B-F32SK-GGXR
Manufacturer:JST
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector System: Wire-to-Board Contact Gender: Male Contact Material: Copper Alloy Contact Plating: Gold Current: 10.5 A Housing Material: Thermoplastic Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -55 °C Mount Type: Through Hole Number of Contacts: 6 Number of Rows: 1 Orientation: Right Angle Pitch: 5.08 mm Product Type: PCB Header Row Pitch: 5.08 mm Series: JFA J300 Shrouded/Unshrouded: Shrouded Standards/Approvals: No Termination Type: Solder Voltage: 600 V
Previous Article Number
714612
Additional information
Country of origin Japan (JP)
Manufacturer JST
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 125 x 75 x 10 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059041663984
