Jalas 1828 Black, Yellow ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots, UK 11, EU 461828-46
1828-46 - Jalas 1828 Black, Yellow ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots, UK 11, EU 46
304-95-576
1828-46
Manufacturer:Jalas
New to us
Image is for illustrative purposes only. Please refer to product description.
1828-46 - Jalas 1828 Black, Yellow ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots, UK 11, EU 46
304-95-576
1828-46
Manufacturer:Jalas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Additional Safety Features: A Closure Type: Lace Up Colour: Black|Yellow Gender: Unisex Midsole Material: Steel Product Type: Ankle Safety Boots Resistance Features: Heat Resistant|Oil Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Aluminium Series: 1828 Size EU: 46 Size UK: 11 Size US: 12 Slip Resistance Rating: SRC Sole Material: Rubber Standards/Approvals: CE|CI|EN ISO 20345:2011|HI|HRO|S3|SRC Upper Material: Leather|Textile
Previous Article Number
688458
Additional information
Country of origin Finland (FI)
Manufacturer Jalas
Gross weight (incl. package) 1850 Gram
Dimensions (incl. package) 361 x 327 x 129 MM
Customs number 6403.4000
UNSPSC (v5.03) 46181504
EAN 6408487440540



