Business
Private
CHFExc. Vat
Jack Plug, Plug, Stereo, Straight, 3.5 mmNYS231

NYS231 - Jack Plug, Plug, Stereo, Straight, 3.5 mm

142-20-338
NYS231
Manufacturer:Rean

Jack Plug, Plug, Stereo, Straight, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

NYS231 - Jack Plug, Plug, Stereo, Straight, 3.5 mm

142-20-338
NYS231
Manufacturer:Rean

Product specifications
Stereo 
3.5 mm 
Plug 
3 
Cable Mount 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • NYS: Max. cable diameter: 4 mm
  • NTP: Cable diameter: 2...4.5 mm

Legislation and compliance

RoHS
No Information

Additional information

Country of origin China (CN)
Manufacturer Rean
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 98 x 40 x 10 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 791963148723