ix Industrial, 1 m, Yellow, Pre-Assembled Cable Screened Polyurethane Sheath, Ethernet, 1m, Yellow33483131804010
33483131804010 - ix Industrial, 1 m, Yellow, Pre-Assembled Cable Screened Polyurethane Sheath, Ethernet, 1m, Yellow
305-18-378
33483131804010
Manufacturer:HARTING
New to us
Image is for illustrative purposes only. Please refer to product description.
33483131804010 - ix Industrial, 1 m, Yellow, Pre-Assembled Cable Screened Polyurethane Sheath, Ethernet, 1m, Yellow
305-18-378
33483131804010
Manufacturer:HARTING
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 1 m Conductor Material: Copper Core Strands: 4 Fire Behaviour: IEC 60332-1-2 Flame retardancy Jacket Colour: Yellow Jacket Material: Polyurethane LAN Category: Cat6a Number of Cores: 8 Product Type: Ethernet Cable Screened/Unscreened: Screened Series: Type A Plug Standards/Approvals: IEC Sub Type: Pre-Assembled Cable
Previous Article Number
709228
Additional information
Country of origin Latvia (LV)
Manufacturer HARTING
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616
