1 min order
Infrared Thermometer, -30 ... 500°CRND 365-00001
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
RND 365-00001, USB cabe, AC adaptor (option), L type test probes & special screws x 4 (option), software CD (option)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 3-in-1 infrared thermometer, voltage detector & LED torch
- Accurate infrared thermometer with single laser pointer (-30 ... 500 °C / -22 ... 932 °F)
- Easy to use non-contact AC voltage detection with LCD indication (60 ... 600 VAC)
- Ultra bright white LED Torch
- Distance to spot ratio 8:1
- Holds temperature reading for 10 seconds
- Easy °C / °F unit switching
- Pocket clip designed for easy carrying
- Universal designed accessories to attach on any clamp meters and DMMs
Previous Article Number
291628
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 122 Gram
Dimensions (incl. package) 180 x 95 x 45 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112210
EAN 653415242178