1 min order
IPA Isopropanol Electronic Cleaning Fluid 1l ClearIPA01L
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Not available at present
Family Information
- Cleaner with 99.7% isopropanol
- Can be used for cleaning PCB's before and after soldering, for example
- Can be used on the majority of plastics, but can damage painted surfaces
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H225:Highly flammable liquid and vapour
- H319:Causes serious eye irritation
- H336:May cause drowsiness or dizziness
Article Information
Previous Article Number
969511
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Electrolube
Gross weight (incl. package) 883 Gram
Dimensions (incl. package) 225 x 80 x 80 MM
Customs number 3814.0090-999
UNSPSC (v5.03) 44102904
EAN 5028356100644