IP67 AV19 Series No, Momentary, Panel, 19.2 mm Cutout, SPST 3 A SPST IP67AV1910000Q04
AV1910000Q04 - IP67 AV19 Series No, Momentary, Panel, 19.2 mm Cutout, SPST 3 A SPST IP67
305-16-804
AV1910000Q04
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
AV1910000Q04 - IP67 AV19 Series No, Momentary, Panel, 19.2 mm Cutout, SPST 3 A SPST IP67
305-16-804
AV1910000Q04
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Actuator Colour: Silver Actuator Style: Push Button Contact AC Voltage: 250 V Contact Configuration: SPST IP Rating: IP67 Illuminated: No Length: 19 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -20 °C Mount Type: Panel Panel Cutout Size: 19.2 mm Product Type: Push Button Switch Series: AV19 Standards/Approvals: EU ELV|REACH|UL FIle No. E46765 Switch Configuration: SPDT Switch Contact Current: 3 A Switch Operation: Momentary Terminal Type: Wire Lug
Additional information
Country of origin China (CN)
Manufacturer TE Connectivity
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 127 x 75 x 23 MM
Customs number 8536.5080
UNSPSC (v5.03) 39121510
EAN 5056282817947
